KFO90AT-40.000MHZ-AE1000
Fox Electronics
Description: HCMOS/TTL Output Clock Oscillator, 40MHz Nom, PLASTIC, SMD, 4 PIN

Overview of KFO90AT-40.000MHZ-AE1000 by Fox Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for KFO90AT-40.000MHZ-AE1000 by Fox Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KFO90AT-40.000MHZ-AE1000 by Fox Electronics

KFO90AT-40.000MHZ-AE1000
Fox Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Manufacturer Series
KFO
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 50 pF
Physical Dimension
12.8mm x 8.65mm x 4.7mm
Rise Time-Max
7 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. KFO90AT-40.000MHZ-AE1000
    Fox Electronics
    HCMOS/TTL Output Clock Oscillator, 40MHz Nom, PLASTIC, SMD, 4 PIN
    VS

Alternate Parts for KFO90AT-40.000MHZ-AE1000

This table gives cross-reference parts and alternative options found for KFO90AT-40.000MHZ-AE1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KFO90AT-40.000MHZ-AE1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GXO-U100H/I40MHZ HCMOS/TTL Output Clock Oscillator, 40MHz Nom Golledge Electronics Ltd KFO90AT-40.000MHZ-AE1000 vs GXO-U100H/I40MHZ
EC1100ETT-40.000M CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation KFO90AT-40.000MHZ-AE1000 vs EC1100ETT-40.000M
EC1100HSTTS-40.000M CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation KFO90AT-40.000MHZ-AE1000 vs EC1100HSTTS-40.000M
F3020-40.000MHZ-AE HCMOS/TTL Output Clock Oscillator, 40MHz Nom, METAL, DIP-8/4 Fox Electronics KFO90AT-40.000MHZ-AE1000 vs F3020-40.000MHZ-AE
GXO-U100F/I40MHZ HCMOS/TTL Output Clock Oscillator, 40MHz Nom Golledge Electronics Ltd KFO90AT-40.000MHZ-AE1000 vs GXO-U100F/I40MHZ
GXO-U100H40MHZ HCMOS/TTL Output Clock Oscillator, 40MHz Nom Golledge Electronics Ltd KFO90AT-40.000MHZ-AE1000 vs GXO-U100H40MHZ
EC1100HSETT-40.000M CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 Ecliptek Corporation KFO90AT-40.000MHZ-AE1000 vs EC1100HSETT-40.000M
KFO90FT-40.000MHZ-AM1000 HCMOS/TTL Output Clock Oscillator, 40MHz Nom, PLASTIC, SMD, 4 PIN Fox Electronics KFO90AT-40.000MHZ-AE1000 vs KFO90FT-40.000MHZ-AM1000
EC1100ETTTS-40.000M CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation KFO90AT-40.000MHZ-AE1000 vs EC1100ETTTS-40.000M

Related Parts for KFO90AT-40.000MHZ-AE1000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KFO90AT-40.000MHZ-AE1000 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KFO90AT-40.000MHZ-AE1000 by Fox Electronics

Select Manufacturer
Which Manufacturer of KFO90AT-40.000MHZ-AE1000 would you like to use for your alert(s)?
  • Please alert me when KFO90AT-40.000MHZ-AE1000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KFO90AT-40.000MHZ-AE1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KFO90AT-40.000MHZ-AE1000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KFO90AT-40.000MHZ-AE1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KFO90AT-40.000MHZ-AE1000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KFO90AT-40.000MHZ-AE1000 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: