Part Details for GXO-U100H/I40MHZ by Golledge Electronics Ltd
Overview of GXO-U100H/I40MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXO-U100H/I40MHZ
GXO-U100H/I40MHZ CAD Models
GXO-U100H/I40MHZ Part Data Attributes
|
GXO-U100H/I40MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GXO-U100H/I40MHZ
Golledge Electronics Ltd
HCMOS/TTL Output Clock Oscillator, 40MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 13.08mm x 13.08mm x 5.7mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |
Alternate Parts for GXO-U100H/I40MHZ
This table gives cross-reference parts and alternative options found for GXO-U100H/I40MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXO-U100H/I40MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1100ETT-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | GXO-U100H/I40MHZ vs EC1100ETT-40.000M |
EC1100HSTTS-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | GXO-U100H/I40MHZ vs EC1100HSTTS-40.000M |
F3020-40.000MHZ-AE | HCMOS/TTL Output Clock Oscillator, 40MHz Nom, METAL, DIP-8/4 | Fox Electronics | GXO-U100H/I40MHZ vs F3020-40.000MHZ-AE |
GXO-U100F/I40MHZ | HCMOS/TTL Output Clock Oscillator, 40MHz Nom | Golledge Electronics Ltd | GXO-U100H/I40MHZ vs GXO-U100F/I40MHZ |
KFO90AT-40.000MHZ-AE1000 | HCMOS/TTL Output Clock Oscillator, 40MHz Nom, PLASTIC, SMD, 4 PIN | Fox Electronics | GXO-U100H/I40MHZ vs KFO90AT-40.000MHZ-AE1000 |
GXO-U100H40MHZ | HCMOS/TTL Output Clock Oscillator, 40MHz Nom | Golledge Electronics Ltd | GXO-U100H/I40MHZ vs GXO-U100H40MHZ |
EC1100HSETT-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | GXO-U100H/I40MHZ vs EC1100HSETT-40.000M |
KFO90FT-40.000MHZ-AM1000 | HCMOS/TTL Output Clock Oscillator, 40MHz Nom, PLASTIC, SMD, 4 PIN | Fox Electronics | GXO-U100H/I40MHZ vs KFO90FT-40.000MHZ-AM1000 |
EC1100ETTTS-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | GXO-U100H/I40MHZ vs EC1100ETTTS-40.000M |