| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| B43501A2158M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | ECOS2DP152EB vs B43501A2158M007 |
| ECET2DU152K | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | ECOS2DP152EB vs ECET2DU152K |
| 200USC1500MST30X45 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | ECOS2DP152EB vs 200USC1500MST30X45 |
| 200USR1500MOOEMN30X50 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | ECOS2DP152EB vs 200USR1500MOOEMN30X50 |
| B43304A2158M000 | TDK Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | ECOS2DP152EB vs B43304A2158M000 |
| PEH506RDF4150M23 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | ECOS2DP152EB vs PEH506RDF4150M23 |
| LLN2D152MHLC30 | Nichicon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, CAN | ECOS2DP152EB vs LLN2D152MHLC30 |
| 200USG1500MST35X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | ECOS2DP152EB vs 200USG1500MST35X30 |
| 200USG1500M25X50 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | ECOS2DP152EB vs 200USG1500M25X50 |
| CEAWF2D152M40 | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | ECOS2DP152EB vs CEAWF2D152M40 |
Part Details for ECOS2DP152EB by Panasonic Electronic Components
Results Overview of ECOS2DP152EB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECOS2DP152EB Information
ECOS2DP152EB by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: ECOS2DP152EB by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ECOS2DP152EB Part Data Attributes
|
|
ECOS2DP152EB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2DP152EB
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, CAN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.40 | |
| Capacitance | 1500 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 35 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| JESD-609 Code | e3 | |
| Leakage Current | 1.64317 Ma | |
| Length | 40 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Snap-In | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 200 V | |
| Ripple Current | 3870 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.15 | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 10 Mm | |
| Terminal Shape | Snap-In |
Alternate Parts for ECOS2DP152EB
This table gives cross-reference parts and alternative options found for ECOS2DP152EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2DP152EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.