Part Details for ECST1CD476R by Panasonic Electronic Components
Overview of ECST1CD476R by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECST1CD476R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,16VDC,20-% TOL,20+% TOL | 39 |
|
Buy Now | |
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,16VDC,20-% TOL,20+% TOL (Also Known As: ECS-T1CD476R) | 39 |
|
Buy Now | |
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,16VDC,20-% TOL,20+% TOL (Also Known As: ECS-T1CD476R) | 451 |
|
$0.6900 / $1.7250 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,16VDC,20-% TOL,20+% TOL | 451 |
|
$0.6900 / $1.7250 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,16VDC,20-% TOL,20+% TOL | 510 |
|
$0.8280 / $2.0700 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,16VDC,20-% TOL,20+% TOL (Also Known As: ECS-T1CD476R) | 510 |
|
$0.8280 / $2.0700 | Buy Now |
Part Details for ECST1CD476R
ECST1CD476R CAD Models
ECST1CD476R Part Data Attributes
|
ECST1CD476R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECST1CD476R
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.0076 mA | |
Length | 7.3 mm | |
Manufacturer Series | TE | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | ECST(16 VOLT) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for ECST1CD476R
This table gives cross-reference parts and alternative options found for ECST1CD476R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECST1CD476R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198R3476M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | ECST1CD476R vs B45198R3476M409 |
TR3D476M016C0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | ECST1CD476R vs TR3D476M016C0200 |
T491D476M016ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | ECST1CD476R vs T491D476M016ZT7280 |
T86D476M016NCBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, 2917, | Vishay Intertechnologies | ECST1CD476R vs T86D476M016NCBL |
TEESVD1C476M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | ECST1CD476R vs TEESVD1C476M12R |
593D476X0016D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | ECST1CD476R vs 593D476X0016D2WE3 |
TP3D476M016C0120AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | ECST1CD476R vs TP3D476M016C0120AS |
281E1602476MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | ECST1CD476R vs 281E1602476MR |
TF3D476M016F0350 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | ECST1CD476R vs TF3D476M016F0350 |
B45198L3476M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | ECST1CD476R vs B45198L3476M409 |