Part Details for ECT by Sentech Technology Americas Inc
Results Overview of ECT by Sentech Technology Americas Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECT Information
ECT by Sentech Technology Americas Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ECT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | EC/Temperature Sensor, EC 0~50mS/cm ±5%, Temp ±0.5°C 0.004°C Res, High Sensitivity, UART 9600bps, DC2~5V, -40~+75°C, IP67, 50×24×10mm 25.5g Min Qty: 1 | 300 |
|
$7.7681 / $8.5238 | Buy Now |