Part Details for EDB1316BDBH-1DAUT-F-R by Micron Technology Inc
Results Overview of EDB1316BDBH-1DAUT-F-R by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EDB1316BDBH-1DAUT-F-R Information
EDB1316BDBH-1DAUT-F-R by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for EDB1316BDBH-1DAUT-F-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
EDB1316BDBH-1DAUT-F-R
|
Avnet Americas | - Trays (Alt: EDB1316BDBH-1DAUT-F-R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
DISTI #
EDB1316BDBH-1DAUT-F-R
|
Avnet Silica | (Alt: EDB1316BDBH-1DAUT-F-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: EDB1316BDBH-1DAUT-F-R by Micron Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EDB1316BDBH-1DAUT-F-R
EDB1316BDBH-1DAUT-F-R Part Data Attributes
|
|
EDB1316BDBH-1DAUT-F-R
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EDB1316BDBH-1DAUT-F-R
Micron Technology Inc
DDR DRAM, 64MX16, CMOS, PBGA134, FBGA-134
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Fbga-134 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.32 | |
| Access Mode | Single Bank Page Burst | |
| Additional Feature | Self Refresh; It Also Requires 1.8v Nom | |
| JESD-30 Code | R-PBGA-B134 | |
| Length | 11.5 Mm | |
| Memory Density | 1073741824 Bit | |
| Memory IC Type | Ddr Dram | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 134 | |
| Number of Words | 67108864 Words | |
| Number of Words Code | 64000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1 Mm | |
| Self Refresh | Yes | |
| Supply Voltage-Max (Vsup) | 1.3 V | |
| Supply Voltage-Min (Vsup) | 1.14 V | |
| Supply Voltage-Nom (Vsup) | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm |
Alternate Parts for EDB1316BDBH-1DAUT-F-R
This table gives cross-reference parts and alternative options found for EDB1316BDBH-1DAUT-F-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDB1316BDBH-1DAUT-F-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EDB1316BDBH-1DAAT-F-D | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, CMOS, PBGA134, FBGA-134 | EDB1316BDBH-1DAUT-F-R vs EDB1316BDBH-1DAAT-F-D |