Part Details for EDI2CG472128V85D2 by White Electronic Designs Corp
Overview of EDI2CG472128V85D2 by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for EDI2CG472128V85D2
EDI2CG472128V85D2 CAD Models
EDI2CG472128V85D2 Part Data Attributes
|
EDI2CG472128V85D2
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI2CG472128V85D2
White Electronic Designs Corp
SRAM Module, 512KX72, 8.5ns, CMOS, DIMM-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | DIMM-168 | |
Reach Compliance Code | unknown | |
Access Time-Max | 8.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-XDMA-N168 | |
JESD-609 Code | e4 | |
Memory Density | 37748736 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 168 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for EDI2CG472128V85D2
This table gives cross-reference parts and alternative options found for EDI2CG472128V85D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI2CG472128V85D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM72F9DG8 | 512KX72 MULTI DEVICE SRAM MODULE, 8ns, DMA168, DIMM-168 | Motorola Mobility LLC | EDI2CG472128V85D2 vs MCM72F9DG8 |
CYM9268PM-100C | Cache SRAM Module, 512KX72, 5.5ns, CMOS, DIMM-168 | Cypress Semiconductor | EDI2CG472128V85D2 vs CYM9268PM-100C |
CYM9263-50C | Cache SRAM Module, 512KX72, 14ns, CMOS, DIMM-168 | Cypress Semiconductor | EDI2CG472128V85D2 vs CYM9263-50C |
MCM72F9DG8 | SRAM Module, 512KX72, 8ns, BICMOS, DIMM-168 | Motorola Semiconductor Products | EDI2CG472128V85D2 vs MCM72F9DG8 |
CYM9288APZ-66C | ZBT SRAM, 512KX72, 10.5ns, CMOS, ZIP-168 | Cypress Semiconductor | EDI2CG472128V85D2 vs CYM9288APZ-66C |
IDT7MPV4173SA10M | SRAM Module, 512KX72, 10ns, CMOS | Integrated Device Technology Inc | EDI2CG472128V85D2 vs IDT7MPV4173SA10M |
EDI2CG472128V12D2 | SRAM Module, 512KX72, 12ns, CMOS, DIMM-168 | White Electronic Designs Corp | EDI2CG472128V85D2 vs EDI2CG472128V12D2 |
IDT7MPV4173S10M | SRAM Module, 512KX72, 10ns, CMOS | Integrated Device Technology Inc | EDI2CG472128V85D2 vs IDT7MPV4173S10M |
MCM72F9DG12 | SRAM Module, 512KX72, 12ns, BICMOS, DIMM-168 | Motorola Semiconductor Products | EDI2CG472128V85D2 vs MCM72F9DG12 |
CYM9288APZ-60C | ZBT SRAM, 512KX72, 12ns, CMOS, ZIP-168 | Cypress Semiconductor | EDI2CG472128V85D2 vs CYM9288APZ-60C |