Part Details for EETHC1A393D by Panasonic Electronic Components
Results Overview of EETHC1A393D by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EETHC1A393D Information
EETHC1A393D by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for EETHC1A393D
EETHC1A393D CAD Models
EETHC1A393D Part Data Attributes
|
|
EETHC1A393D
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EETHC1A393D
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 39000 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 26 MΩ | |
| JESD-609 Code | e3 | |
| Leakage Current | 1.8735 Ma | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Ripple Current | 0.0037 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.6 | |
| Terminal Finish | Tin (Sn) | |
| Terminal Shape | Snap-In |
Alternate Parts for EETHC1A393D
This table gives cross-reference parts and alternative options found for EETHC1A393D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EETHC1A393D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ECEC1AA393CJ | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount | EETHC1A393D vs ECEC1AA393CJ |
| EETHC1A393KA | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 39000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | EETHC1A393D vs EETHC1A393KA |
| 81DA393M010KC2D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount | EETHC1A393D vs 81DA393M010KC2D |
| EETHC1A393LA | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 39000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | EETHC1A393D vs EETHC1A393LA |
| ECEC1AA393CX | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 39000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | EETHC1A393D vs ECEC1AA393CX |
| EETHC1A393RA | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 39000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | EETHC1A393D vs EETHC1A393RA |
| 10MXR39000M30X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount | EETHC1A393D vs 10MXR39000M30X40 |
| LPH393M010H5P3 | Aerovox Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount | EETHC1A393D vs LPH393M010H5P3 |
| NRLRW393M10V30X40LF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 39000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | EETHC1A393D vs NRLRW393M10V30X40LF |
| LXG10VNSN39000M35D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount | EETHC1A393D vs LXG10VNSN39000M35D |