EFM8BB31F64G-C-QFN24R
Silicon Laboratories Inc
Description: Microcontroller,

Overview of EFM8BB31F64G-C-QFN24R by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for EFM8BB31F64G-C-QFN24R by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 336-5831-1-ND
DigiKey IC MCU 8BIT 64KB FLASH 24QFN Lead time: 52 Weeks Container: Cut Tape (CT) Limited Supply - Call
Buy Now

CAD Models for EFM8BB31F64G-C-QFN24R by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EFM8BB31F64G-C-QFN24R by Silicon Laboratories Inc

EFM8BB31F64G-C-QFN24R
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2019-01-22
Samacsys Manufacturer
Silicon Labs
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
50 MHz
DMA Channels
YES
External Data Bus Width
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
2
Number of I/O Lines
21
Number of Terminals
24
PWM Channels
YES
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Speed
50 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.2 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. EFM8BB31F64G-C-QFN24R
    Silicon Laboratories Inc
    Microcontroller,
    VS

Alternate Parts for EFM8BB31F64G-C-QFN24R

This table gives cross-reference parts and alternative options found for EFM8BB31F64G-C-QFN24R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8BB31F64G-C-QFN24R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EFM8BB31F64A-C-4QFN24R Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64A-C-4QFN24R
EFM8BB31F64I-C-4QFN24R Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64I-C-4QFN24R
EFM8BB31F64I-B-QFN24 Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, QFN-24 Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64I-B-QFN24
EFM8BB31F64I-C-QFN24R Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64I-C-QFN24R
EFM8BB31F64I-B-4QFN24 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64I-B-4QFN24
EFM8BB31F64I-B-QFN24R Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64I-B-QFN24R
EFM8BB31F64G-B-QFN24R Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64G-B-QFN24R
EFM8BB31F64A-C-4QFN24 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64A-C-4QFN24
EFM8BB31F64G-A-QFN24 Microcontroller, CMOS Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64G-A-QFN24
Part Number Description Manufacturer Compare
EFM8BB31F64A-C-5QFN32 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64A-C-5QFN32
EFM8BB31F64G-A-QFN32 Microcontroller, CMOS Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64G-A-QFN32
EFM8BB31F64I-B-5QFN32 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64I-B-5QFN32
EFM8BB31F64G-C-QFP32R Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64G-C-QFP32R
EFM8BB31F64I-B-4QFN24 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64I-B-4QFN24
EFM8BB31F64A-B-5QFN32 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64A-B-5QFN32
EFM8BB31F64I-C-QSOP24 Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64I-C-QSOP24
EFM8BB31F64A-C-4QFN24R Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64A-C-4QFN24R
EFM8BB31F64I-C-4QFN24R Microcontroller, Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64I-C-4QFN24R
EFM8BB31F64G-A-QSOP24 Microcontroller, CMOS Silicon Laboratories Inc EFM8BB31F64G-C-QFN24R vs EFM8BB31F64G-A-QSOP24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EFM8BB31F64G-C-QFN24R by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EFM8BB31F64G-C-QFN24R by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of EFM8BB31F64G-C-QFN24R would you like to use for your alert(s)?
  • Please alert me when EFM8BB31F64G-C-QFN24R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EFM8BB31F64G-C-QFN24R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EFM8BB31F64G-C-QFN24R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EFM8BB31F64G-C-QFN24R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EFM8BB31F64G-C-QFN24R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EFM8BB31F64G-C-QFN24R by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: