Part Details for EFM8BB31F64I-C-QFP32 by Silicon Laboratories Inc
Overview of EFM8BB31F64I-C-QFP32 by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM8BB31F64I-C-QFP32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM8BB31F64I-C-QFP32-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 32QFP Min Qty: 1250 Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
$1.5130 | Buy Now |
Part Details for EFM8BB31F64I-C-QFP32
EFM8BB31F64I-C-QFP32 CAD Models
EFM8BB31F64I-C-QFP32 Part Data Attributes:
|
EFM8BB31F64I-C-QFP32
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB31F64I-C-QFP32
Silicon Laboratories Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-01-22 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 29 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4352 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for EFM8BB31F64I-C-QFP32
This table gives cross-reference parts and alternative options found for EFM8BB31F64I-C-QFP32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8BB31F64I-C-QFP32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM8BB31F64G-C-QFP32 | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F64I-C-QFP32 vs EFM8BB31F64G-C-QFP32 |
EFM8BB31F64I-C-QFP32R | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F64I-C-QFP32 vs EFM8BB31F64I-C-QFP32R |
EFM8BB31F64G-C-QFP32R | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F64I-C-QFP32 vs EFM8BB31F64G-C-QFP32R |
EFM8BB31F64G-A-QFP32 | Microcontroller, CMOS | Silicon Laboratories Inc | EFM8BB31F64I-C-QFP32 vs EFM8BB31F64G-A-QFP32 |