-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5834-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 32QFP Min Qty: 1 Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
$1.2867 / $2.9200 | Buy Now |
|
Bristol Electronics | 404 |
|
RFQ | ||
|
Quest Components | 323 |
|
$1.9044 / $3.0882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM8BB31F64G-C-QFP32
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB31F64G-C-QFP32
Silicon Laboratories Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-01-22 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 50 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 29 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for EFM8BB31F64G-C-QFP32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8BB31F64G-C-QFP32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM8BB31F64I-C-QFP32 | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F64G-C-QFP32 vs EFM8BB31F64I-C-QFP32 |
EFM8BB31F64I-C-QFP32R | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F64G-C-QFP32 vs EFM8BB31F64I-C-QFP32R |
EFM8BB31F64G-C-QFP32R | Microcontroller, | Silicon Laboratories Inc | EFM8BB31F64G-C-QFP32 vs EFM8BB31F64G-C-QFP32R |
EFM8BB31F64G-A-QFP32 | Microcontroller, CMOS | Silicon Laboratories Inc | EFM8BB31F64G-C-QFP32 vs EFM8BB31F64G-A-QFP32 |