Part Details for EH09211-R3-W by Foxconn
Results Overview of EH09211-R3-W by Foxconn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EH09211-R3-W Information
EH09211-R3-W by Foxconn is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11138NSR | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-SO -40 to 85 | |
| 74ACT11008N | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-PDIP -40 to 85 | |
| 74ACT11030DE4 | Texas Instruments | 8-Input Positive-NAND Gates 14-SOIC -40 to 85 |
Price & Stock for EH09211-R3-W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 261 |
|
$1.8315 / $3.9600 | Buy Now |
US Tariff Estimator: EH09211-R3-W by Foxconn
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
EH09211-R3-W Part Data Attributes
|
|
EH09211-R3-W
Foxconn
Buy Now
Datasheet
|
Compare Parts:
EH09211-R3-W
Foxconn
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Connector Type | Card Edge Connector | |
| Contact Finish Termination | Gold Over Nickel | |
| Contact Gender | Female | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 184 | |
| UL Flammability Code | 94V-0 |