-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P5744
|
Newark | .050" Shrouded Idc Header With Ejectors/Tube |Samtec EHF-125-01-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0600 / $14.3300 | Buy Now |
DISTI #
EHF-125-01-S-D-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 12 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.0442 | Buy Now |
DISTI #
EHF-125-01-S-D
|
Avnet Americas | Conn Ejector Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: EHF-125-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.9000 / $12.1700 | Buy Now |
DISTI #
200-EHF12501SD
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant | 0 |
|
$3.9800 / $12.1700 | Order Now |
|
Onlinecomponents.com | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.9800 / $12.1700 | Buy Now |
DISTI #
000000000001661443
|
Sager | Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 | 0 |
|
$7.1100 / $12.1700 | Buy Now |
DISTI #
EHF-125-01-S-D
|
Avnet Abacus | Conn Ejector Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube (Alt: EHF-125-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.9800 / $12.1700 | Buy Now |
DISTI #
5cd8df24cd7c1c4c382d42cc
|
Samtec | .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$3.9800 / $12.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHF-125-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHF-125-01-S-D
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.263 inch | |
Body Length | 1.82 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.107 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for EHF-125-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHF-125-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHF-125-01-FM-D-RA | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | EHF-125-01-S-D vs EHF-125-01-FM-D-RA |
TFML-125-02-S-D-A | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | EHF-125-01-S-D vs TFML-125-02-S-D-A |
EHF-125-01-H-D-SM | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, | Samtec Inc | EHF-125-01-S-D vs EHF-125-01-H-D-SM |
531842-3 | BOX PIN HDR ASSY 50 PS 100 CL | TE Connectivity | EHF-125-01-S-D vs 531842-3 |
TSSH-125-01-S-DV-TR | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | EHF-125-01-S-D vs TSSH-125-01-S-DV-TR |
EJH-125-01-SM-D-TH | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | EHF-125-01-S-D vs EJH-125-01-SM-D-TH |
1-530761-0 | BOX PIN HDR 50 POS 100 C/L | TE Connectivity | EHF-125-01-S-D vs 1-530761-0 |
EHF-125-01-FM-D-SM | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, | Samtec Inc | EHF-125-01-S-D vs EHF-125-01-FM-D-SM |
EJH-125-01-SM-D-SM | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, | Samtec Inc | EHF-125-01-S-D vs EJH-125-01-SM-D-SM |
TSSH-125-01-L-DV-LC | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | EHF-125-01-S-D vs TSSH-125-01-L-DV-LC |