Part Details for EJH-125-01-SM-D-SM by Samtec Inc
Overview of EJH-125-01-SM-D-SM by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EJH-125-01-SM-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P7005
|
Newark | .100" Shrouded Idc Ejector Header/Tube |Samtec EJH-125-01-SM-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3700 / $23.7900 | Buy Now |
DISTI #
EJH-125-01-SM-D-SM-ND
|
DigiKey | CONN HEADER SMD 50POS 2.54MM Min Qty: 6 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.4500 | Buy Now |
DISTI #
EJH-125-01-SM-D-SM
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: EJH-125-01-SM-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$13.1100 / $18.9400 | Buy Now |
DISTI #
EJH-125-01-SM-D-SM
|
Avnet Americas | Conn Ejector HDR 50 POS 2.54mm Solder ST SMD Tube - Bulk (Alt: EJH-125-01-SM-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
EJH-125-01-SM-D-SM
|
Avnet Americas | Conn Ejector HDR 50 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: EJH-125-01-SM-D-SM) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$13.6000 / $19.5200 | Buy Now |
DISTI #
200-EJH12501SMDSM
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$6.9100 / $18.9400 | Order Now |
|
Onlinecomponents.com | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$6.9100 / $18.9400 | Buy Now |
DISTI #
000000000001292000
|
Sager | Headers & Wire Housings .100 Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$11.8700 / $18.9400 | Buy Now |
|
Master Electronics | .100" Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$6.9100 / $18.9400 | Buy Now |
DISTI #
5cd8dfa0cd7c1c4c382dd525
|
Samtec | .100" Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$6.9100 / $18.9400 | Buy Now |
Part Details for EJH-125-01-SM-D-SM
EJH-125-01-SM-D-SM CAD Models
EJH-125-01-SM-D-SM Part Data Attributes:
|
EJH-125-01-SM-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EJH-125-01-SM-D-SM
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.39 inch | |
Body Depth | 0.505 inch | |
Body Length | 3.194 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.493 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for EJH-125-01-SM-D-SM
This table gives cross-reference parts and alternative options found for EJH-125-01-SM-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EJH-125-01-SM-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHF-125-01-FM-D-RA | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | EJH-125-01-SM-D-SM vs EHF-125-01-FM-D-RA |
TFML-125-02-S-D-A | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | EJH-125-01-SM-D-SM vs TFML-125-02-S-D-A |
EHF-125-01-H-D-SM | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, | Samtec Inc | EJH-125-01-SM-D-SM vs EHF-125-01-H-D-SM |
531842-3 | BOX PIN HDR ASSY 50 PS 100 CL | TE Connectivity | EJH-125-01-SM-D-SM vs 531842-3 |
TSSH-125-01-S-DV-TR | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | EJH-125-01-SM-D-SM vs TSSH-125-01-S-DV-TR |
EJH-125-01-SM-D-TH | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | EJH-125-01-SM-D-SM vs EJH-125-01-SM-D-TH |
1-530761-0 | BOX PIN HDR 50 POS 100 C/L | TE Connectivity | EJH-125-01-SM-D-SM vs 1-530761-0 |
EHF-125-01-FM-D-SM | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, | Samtec Inc | EJH-125-01-SM-D-SM vs EHF-125-01-FM-D-SM |
EHF-125-01-S-D | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator, | Samtec Inc | EJH-125-01-SM-D-SM vs EHF-125-01-S-D |
TSSH-125-01-L-DV-LC | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | EJH-125-01-SM-D-SM vs TSSH-125-01-L-DV-LC |