Part Details for ELLA500ETD1R0ME11D by Chemi-Con
Overview of ELLA500ETD1R0ME11D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELLA500ETD1R0ME11D
ELLA500ETD1R0ME11D CAD Models
ELLA500ETD1R0ME11D Part Data Attributes:
|
ELLA500ETD1R0ME11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELLA500ETD1R0ME11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.0002 mA | |
Length | 11 mm | |
Manufacturer Series | LLA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 17 mA | |
Series | LLA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELLA500ETD1R0ME11D
This table gives cross-reference parts and alternative options found for ELLA500ETD1R0ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELLA500ETD1R0ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA1R0M50V5X11TBST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | ELLA500ETD1R0ME11D vs NRSA1R0M50V5X11TBST |
50PK1MTA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ELLA500ETD1R0ME11D vs 50PK1MTA5X11 |
NNR1R0M50V5X11TBF1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ELLA500ETD1R0ME11D vs NNR1R0M50V5X11TBF1F |
NRSA1R0M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ELLA500ETD1R0ME11D vs NRSA1R0M50V5X11TBSTF |
UFM1H010MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ELLA500ETD1R0ME11D vs UFM1H010MDA |
50YK1MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT | Rubycon Corporation | ELLA500ETD1R0ME11D vs 50YK1MCA5X11 |
SMEBP50VB1R0M5X11LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | ELLA500ETD1R0ME11D vs SMEBP50VB1R0M5X11LL |
NLE-L1R0M50V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ELLA500ETD1R0ME11D vs NLE-L1R0M50V5X11 |
UVX1H010MDA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ELLA500ETD1R0ME11D vs UVX1H010MDA |
230A1R0M050SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | ELLA500ETD1R0ME11D vs 230A1R0M050SP |