Part Details for ELM 1-370 by Bivar Inc
Results Overview of ELM 1-370 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELM 1-370 Information
ELM 1-370 by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ELM 1-370
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33R3170
|
Newark | Led Mount, Self Retaining, Vertical, 0.370 In., 5 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 1-370 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0710 / $0.0900 | Buy Now |
|
DISTI #
ELM1-370-ND
|
DigiKey | LED HOLDER T1 3/4 PVC BLACK Min Qty: 1000 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0713 | Buy Now |
|
DISTI #
749-ELM-1-370
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .370 inch RoHS: Compliant | 0 |
|
$0.0610 / $0.1400 | Order Now |
|
DISTI #
70533111
|
RS | LED MNT, SELF RETAINING, VERTICAL,0.370IN.,5MM LED,2 LEAD, ROUND, EXTRUDED PVC, BLACK Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0740 | RFQ |
|
DISTI #
ELM1-370
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, L: 9.4mm, black, PVC Min Qty: 1000 | 0 |
|
$0.0800 / $0.1140 | RFQ |