There are no models available for this part yet.
Overview of EM01A by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EM01A by Allegro MicroSystems LLC
Part Data Attributes for EM01A by Allegro MicroSystems LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code
|
AXIAL DIODE
|
Package Description
|
O-XALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.97 V
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
45 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for EM01A
This table gives cross-reference parts and alternative options found for EM01A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM01A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4247 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | EM01A vs 1N4247 |
1N4946E3 | Rectifier Diode, Blank, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | EM01A vs 1N4946E3 |
1N4946 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE | American Power Devices Inc | EM01A vs 1N4946 |
RL105 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, A-405, 2 PIN | Microsemi Corporation | EM01A vs RL105 |
1F5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | EM01A vs 1F5 |
RU2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, AXIAL PACKAGE-2 | Sanken Electric Co Ltd | EM01A vs RU2 |
1H6 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | EM01A vs 1H6 |
1N4946-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | EM01A vs 1N4946-TP |
1N4946GP-E3 | DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | EM01A vs 1N4946GP-E3 |
1N4247 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Harris Semiconductor | EM01A vs 1N4247 |
Related Parts for EM01A
-
AM01ARectifier Diodes
-
MKP1O123304D00KSSDFixed Capacitors
-
AT91SAM7S512B-AUMicrocontrollers
-
WR04X4532FTLFixed Resistors
-
TPS82130SILSwitching Regulator or Controllers
-
53398-0271Headers and Edge Type Connectors
-
NJW4107U3-33BLinear Regulator ICs
-
LQP03TG0N5B02DFixed Inductors
-
NCV8402ADDR2GPeripheral Drivers