Part Details for EMC1428-7-AP-TR-CB7 by Microchip Technology Inc
Overview of EMC1428-7-AP-TR-CB7 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC1428-7-AP-TR-CB7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC4545
|
Newark | Eight Channel Temperature Sensor With Autobeta, Alert, Shutdwn, I2C/Smbus 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip EMC1428-7-AP-TR-CB7 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 | Buy Now |
DISTI #
EMC1428-7-AP-TR-CB7CT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 16QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
867 In Stock |
|
$1.4000 / $1.7400 | Buy Now |
DISTI #
EMC1428-7-AP-TR-CB
|
Avnet Americas | EIGHT CHANNEL TEMPERATURE SENSOR WITH AUTOBETA ALERT SHUTDWN I2C/SMBUS - Tape and Reel (Alt: EMC1428-7-AP-TR-CB) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3000 / $1.7400 | Buy Now |
DISTI #
579-EMC1428-7APTRCB7
|
Mouser Electronics | Board Mount Temperature Sensors 1degC Multiple Temp Sensor with Beta Compensation and Hottest of Thermal Zones RoHS: Compliant | 1729 |
|
$1.3900 / $1.5300 | Buy Now |
DISTI #
EMC1428-7-AP-TR-CB7
|
Microchip Technology Inc | 1degC Multiple Temp Sensor with Beta Compensation and Hottest of Thermal Zones, Projected EOL: 2039-04-18 RoHS: Compliant pbFree: Yes |
5203 Alternates Available |
|
$1.2600 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.3700 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire) 16-Pin QFN EP T/R RoHS: Compliant | 5000 Factory Stock |
|
$1.4300 / $4.0300 | Buy Now |
|
Ameya Holding Limited | SENSOR DIGITAL -40C-125C 16QFN | 203 |
|
RFQ | |
|
NAC | Eight Channel Temperature Sensor with Autobeta, Alert, Shutdwn, I2C/SMBus - Package: 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$1.4000 / $1.7200 | Buy Now |
DISTI #
EMC1428-7-AP-TR-CB7
|
Avnet Silica | EIGHT CHANNEL TEMPERATURE SENSOR WITH AUTOBETA ALERT SHUTDWN I2C/SMBUS (Alt: EMC1428-7-AP-TR-CB7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EMC1428-7-AP-TR-CB7
EMC1428-7-AP-TR-CB7 CAD Models
EMC1428-7-AP-TR-CB7 Part Data Attributes
|
EMC1428-7-AP-TR-CB7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1428-7-AP-TR-CB7
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 4 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 4 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 16 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Shape/Style | SQUARE | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for EMC1428-7-AP-TR-CB7
This table gives cross-reference parts and alternative options found for EMC1428-7-AP-TR-CB7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1428-7-AP-TR-CB7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM95214CISD | Quad Remote Diode and Local Temperature Sensor with SMBus Interface 14-WSON -40 to 140 | Texas Instruments | EMC1428-7-AP-TR-CB7 vs LM95214CISD |
LM95214CISDX/NOPB | ±2°C Quad Remote and Local Temperature Sensor with SMBus Interface 14-WSON -40 to 140 | Texas Instruments | EMC1428-7-AP-TR-CB7 vs LM95214CISDX/NOPB |
EMC1428-6-AP | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 4 X 4 MM, ROHS COMPLIANT, QFN-16 | Microchip Technology Inc | EMC1428-7-AP-TR-CB7 vs EMC1428-6-AP |
EMC1428-6-AP-TR | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 4 X 4 MM, ROHS COMPLIANT, QFN-16 | Microchip Technology Inc | EMC1428-7-AP-TR-CB7 vs EMC1428-6-AP-TR |
LM95214CISDX | Quad Remote Diode and Local Temperature Sensor with SMBus Interface 14-WSON -40 to 140 | Texas Instruments | EMC1428-7-AP-TR-CB7 vs LM95214CISDX |