Part Details for EMK432BJ226KM-T by TAIYO YUDEN
Overview of EMK432BJ226KM-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK432BJ226KM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 402 |
|
RFQ | ||
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 22 UF, SURFACE MOUNT, 1812 | 321 |
|
$2.0535 / $3.3300 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 22 UF, SURFACE MOUNT, 1812 | 85 |
|
$1.3706 / $2.4920 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.6500 / $1.0000 | Buy Now |
Part Details for EMK432BJ226KM-T
EMK432BJ226KM-T CAD Models
EMK432BJ226KM-T Part Data Attributes
|
EMK432BJ226KM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK432BJ226KM-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for EMK432BJ226KM-T
This table gives cross-reference parts and alternative options found for EMK432BJ226KM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK432BJ226KM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1812X5R226K16TRP3KF | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | EMK432BJ226KM-T vs NMC1812X5R226K16TRP3KF |
MCH433CN226KP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP | ROHM Semiconductor | EMK432BJ226KM-T vs MCH433CN226KP |
NMC1812X5R225K16TRP3KF | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | EMK432BJ226KM-T vs NMC1812X5R225K16TRP3KF |
NMC1812X5R226K16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | EMK432BJ226KM-T vs NMC1812X5R226K16TRP |
NMC1812X5R226K16TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | EMK432BJ226KM-T vs NMC1812X5R226K16TRP10 |
NMC1812X5R226K16TRP10F | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, LEAD FREE | NIC Components Corp | EMK432BJ226KM-T vs NMC1812X5R226K16TRP10F |