Part Details for MCH433CN226KP by ROHM Semiconductor
Overview of MCH433CN226KP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Part Details for MCH433CN226KP
MCH433CN226KP CAD Models
MCH433CN226KP Part Data Attributes
|
MCH433CN226KP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCH433CN226KP
ROHM Semiconductor
CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | MCH43 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCH433CN226KP
This table gives cross-reference parts and alternative options found for MCH433CN226KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH433CN226KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1812X5R226K16TRPF | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | MCH433CN226KP vs NMC1812X5R226K16TRPF |
NMC1812X5R225K16TRPLP3KF | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | MCH433CN226KP vs NMC1812X5R225K16TRPLP3KF |
NMC1812X5R226K16TRP10F | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, LEAD FREE | NIC Components Corp | MCH433CN226KP vs NMC1812X5R226K16TRP10F |
1812X226K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | MCH433CN226KP vs 1812X226K160CT |
EMK432BJ226KM-T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | MCH433CN226KP vs EMK432BJ226KM-T |
NMC1812X5R226K16TRP3KF | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | MCH433CN226KP vs NMC1812X5R226K16TRP3KF |
NMC1812X5R226K16TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | MCH433CN226KP vs NMC1812X5R226K16TRPLP10 |
NMC1812X5R226K16TRPLP10F | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, LEAD FREE | NIC Components Corp | MCH433CN226KP vs NMC1812X5R226K16TRPLP10F |
NMC1812X5R225K16TRP3KF | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | MCH433CN226KP vs NMC1812X5R225K16TRP3KF |
B37653K9226K062 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 22uF, SURFACE MOUNT, 1812, CHIP | TDK Epcos | MCH433CN226KP vs B37653K9226K062 |