Part Details for EMRA35G2H-30.000MTR by Ecliptek Corporation
Overview of EMRA35G2H-30.000MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for EMRA35G2H-30.000MTR
EMRA35G2H-30.000MTR CAD Models
EMRA35G2H-30.000MTR Part Data Attributes:
|
EMRA35G2H-30.000MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMRA35G2H-30.000MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 30 MHz, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for EMRA35G2H-30.000MTR
This table gives cross-reference parts and alternative options found for EMRA35G2H-30.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMRA35G2H-30.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MO-9000AE-7F-EE-30M0000000 | CMOS Output Clock Oscillator, 30MHz Nom | Microchip Technology Inc | EMRA35G2H-30.000MTR vs MO-9000AE-7F-EE-30M0000000 |
EMRA33G2H-29.4912MTR | CRYSTAL OSCILLATOR, CLOCK, 29.4912 MHz, CMOS OUTPUT | Ecliptek Corporation | EMRA35G2H-30.000MTR vs EMRA33G2H-29.4912MTR |
K30-3CUSE27MR | CMOS Output Clock Oscillator, 27MHz Nom | Kyocera AVX Components | EMRA35G2H-30.000MTR vs K30-3CUSE27MR |
K30-3CUSE32MR | CMOS Output Clock Oscillator, 32MHz Nom | Kyocera AVX Components | EMRA35G2H-30.000MTR vs K30-3CUSE32MR |