Part Details for EN4DSC423812GY by Hammond Manufacturing
Results Overview of EN4DSC423812GY by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EN4DSC423812GY Information
EN4DSC423812GY by Hammond Manufacturing is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EN4DSC423812GY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14P5028
|
Newark | Enclosure, Disconnect, Steel, Gray, Enclosure Type:Disconnect, Enclosure Material:Steel, External Height - Metric:1.07M, External Width - Metric:965Mm, External Depth - Metric:305Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4DSC423812GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1,258.4499 / $1,268.9300 | Buy Now |
|
DISTI #
4917-EN4DSC423812GY-ND
|
DigiKey | BOX STEEL GRAY 42"L X 38"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
8 In Stock |
|
$1,728.7000 | Buy Now |
|
DISTI #
546-EN4DSC423812GY
|
Mouser Electronics | Electrical Enclosures N4 Eclipse Disconnect w/ Handle - 42 x 38 x 12" - Steel/Gray RoHS: Compliant | 0 |
|
$1,357.6200 / $1,366.1000 | Order Now |
|
DISTI #
70320915
|
RS | ELECTRICAL ENCLOSURE, TYPE 4, MILD STEEL, 12X38X42, WALLMOUNT, ECLIPSE SERIES Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,161.1900 / $1,366.1000 | RFQ |
|
|
Onlinecomponents.com | electrical enclosure COO: Canada RoHS: Compliant | 8 Factory Stock |
|
$1,157.8800 / $1,224.4900 | Buy Now |
|
|
Powell Electronics | DISC W/HAN 42X38X12 Min Qty: 1 | 5 |
|
$1,157.4200 / $1,210.7300 | Buy Now |
|
|
Master Electronics | electrical enclosure COO: Canada RoHS: Compliant | 8 Factory Stock |
|
$1,157.8800 / $1,224.4900 | Buy Now |