Part Details for ENC431D-07A-TS by Fuji Electric Co Ltd
Overview of ENC431D-07A-TS by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ENC431D-07A-TS
ENC431D-07A-TS CAD Models
ENC431D-07A-TS Part Data Attributes:
|
ENC431D-07A-TS
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ENC431D-07A-TS
Fuji Electric Co Ltd
RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 20 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for ENC431D-07A-TS
This table gives cross-reference parts and alternative options found for ENC431D-07A-TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC431D-07A-TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE07P02750JD8 | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT | Kyocera AVX Components | ENC431D-07A-TS vs VE07P02750JD8 |
VE07P02750KD7 | Varistor, 350V, 20J, Through Hole Mount | Kyocera AVX Components | ENC431D-07A-TS vs VE07P02750KD7 |
SVC431D-07AFS8 | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ENC431D-07A-TS vs SVC431D-07AFS8 |
VE07P02750KDA | Varistor, 350V, 20J, Through Hole Mount | Kyocera AVX Components | ENC431D-07A-TS vs VE07P02750KDA |
SV5275K05A | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ENC431D-07A-TS vs SV5275K05A |
SVC431D-07ABS5 | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ENC431D-07A-TS vs SVC431D-07ABS5 |
SVC431D-07ABW5 | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ENC431D-07A-TS vs SVC431D-07ABW5 |
VF05P10431KDR | Varistor, 350V, 20J, Through Hole Mount | Kyocera AVX Components | ENC431D-07A-TS vs VF05P10431KDR |
VF05P10431KD6 | Varistor, 350V, 20J, Through Hole Mount | Kyocera AVX Components | ENC431D-07A-TS vs VF05P10431KD6 |
SVC431D-07AFS9 | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ENC431D-07A-TS vs SVC431D-07AFS9 |