There are no models available for this part yet.
Overview of EPZ3005G by PCA Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Automotive
CAD Models for EPZ3005G by PCA Electronics Inc
Part Data Attributes for EPZ3005G by PCA Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PCA ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
COMMON MODE CHOKE
|
DC Resistance-Max
|
0.11 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
5.46 mm
|
Inductance
|
884 µH
|
JESD-609 Code
|
e0
|
Length
|
12.7 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Rated Current
|
1.63 A
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for EPZ3005G
This table gives cross-reference parts and alternative options found for EPZ3005G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPZ3005G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPZ3004G | Data Line Filter, 2 Function(s), 1.22A, | PCA Electronics Inc | EPZ3005G vs EPZ3004G |
EPZ3009GE | Data Line Filter, 1 Function(s), 4.7A, | PCA Electronics Inc | EPZ3005G vs EPZ3009GE |
P0502T | Data Line Filter, 2 Function(s), 14A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3005G vs P0502T |
PE-53913T | Data Line Filter, 2 Function(s), 250V, 1A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3005G vs PE-53913T |
PE-53913LT | Data Line Filter, 2 Function(s), 250V, 1A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3005G vs PE-53913LT |
P0469 | Data Line Filter, 2 Function(s), 11.6A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3005G vs P0469 |
EPZ3014G | Data Line Filter, 2 Function(s), 14A, | PCA Electronics Inc | EPZ3005G vs EPZ3014G |
PE-53911T | Data Line Filter, 2 Function(s), 250V, 1.5A, SURFACE MOUNT PACKAGE-4 | Pulse Electronics Corporation | EPZ3005G vs PE-53911T |