Part Details for ER3JBFL by Micro Commercial Components
Results Overview of ER3JBFL by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ER3JBFL Information
ER3JBFL by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
ER3JBFL Part Data Attributes
|
|
ER3JBFL
Micro Commercial Components
Buy Now
|
Compare Parts:
ER3JBFL
Micro Commercial Components
Rectifier Diode, 600V V(RRM)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.7 V | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 100 A | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Terminal Finish | Tin (Sn) | |
| Time@Peak Reflow Temperature-Max (s) | 10 |