Part Details for ER3JBHE3 by Micro Commercial Components
Results Overview of ER3JBHE3 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ER3JBHE3 Information
ER3JBHE3 by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
ER3JBHE3 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ER3JBHE3 Part Data Attributes
|
|
ER3JBHE3
Micro Commercial Components
Buy Now
|
Compare Parts:
ER3JBHE3
Micro Commercial Components
Rectifier Diode, 600V V(RRM)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.7 V | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 100 A | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Terminal Finish | Tin (Sn) | |
| Time@Peak Reflow Temperature-Max (s) | 10 |