Part Details for ERA-14EB303U by Panasonic Electronic Components
Results Overview of ERA-14EB303U by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA-14EB303U Information
ERA-14EB303U by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERA-14EB303U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Res Metal Film 1210 30K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R COO: Japan RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.6300 / $0.9600 | Buy Now |