-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA-1AEB472C by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84X1722
|
Newark | Res, 4K7, 0.1%, 0.05W, Metal Film, 0201, Resistance:4.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Metal Film (Thin Film), Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-1AEB472C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0660 / $0.0900 | Buy Now |
|
DISTI #
56AK9641
|
Newark | 0201 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-1AEB472C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 | Buy Now |
|
DISTI #
P123901CT-ND
|
DigiKey | RES 4.7 KOHMS 0.1% 1/20W 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
10339 In Stock |
|
$0.0551 / $0.1200 | Buy Now |
|
DISTI #
ERA-1AEB472C
|
Avnet Americas | - Tape and Reel (Alt: ERA-1AEB472C) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0595 / $0.0607 | Buy Now |
|
DISTI #
667-ERA-1AEB472C
|
Mouser Electronics | Thin Film Resistors - SMD 4.7K OHM .1% 25PPM 1/20W RoHS: Compliant | 3024 |
|
$0.0620 / $0.1200 | Buy Now |
|
|
Future Electronics | ERA-1A Series 0201 (0603 Metric) 4.7 kOhms ±0.1% Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0575 | Buy Now |
|
|
Onlinecomponents.com | 0201 Thin Film Chip Resistor / 0201 SMD Resistor 0.1% 25PPM 4.7 Kohm COO: Japan RoHS: Compliant |
34670 In Stock |
|
$0.0602 / $0.1065 | Buy Now |
|
DISTI #
80929827
|
Verical | Res Thin Film 0201 4.7K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2421 | Americas - 34500 |
|
$0.0875 / $0.1253 | Buy Now |
|
DISTI #
ERA-1AEB472C
|
TTI | Thin Film Resistors - SMD 4.7K OHM .1% 25PPM 1/20W RoHS: Exempt pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0550 / $0.0610 | Buy Now |
|
DISTI #
80929827
|
Verical | Res Thin Film 0201 4.7K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 COO: Japan RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2421 | Americas - 34500 |
|
$0.0875 / $0.1253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy