-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA-8AEB1212V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10-ERA-8AEB1212VCT-ND
|
DigiKey | RES SMD 12.1K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1426 In Stock |
|
$0.1163 / $0.2400 | Buy Now |
|
DISTI #
ERA-8AEB1212V
|
Avnet Americas | - Tape and Reel (Alt: ERA-8AEB1212V) COO: Japan RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1180 / $0.1287 | Buy Now |
|
DISTI #
667-ERA-8AEB1212V
|
Mouser Electronics | Thin Film Resistors - SMD 1206 12.1Kohm 25ppm 0.1% AEC-Q200 RoHS: Compliant | 5089 |
|
$0.1200 / $0.2400 | Buy Now |
|
|
Onlinecomponents.com | Res Thin Film 1206 12.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R COO: Japan RoHS: Compliant | 0 |
|
$0.1033 / $0.1226 | Buy Now |
|
DISTI #
91841870
|
Verical | Res Thin Film 1206 12.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Exempt Min Qty: 497 Package Multiple: 1 | Americas - 5000 |
|
$0.1200 / $0.1260 | Buy Now |
|
DISTI #
ERA-8AEB1212V
|
TTI | Thin Film Resistors - SMD 1206 12.1Kohm 25ppm 0.1% AEC-Q200 RoHS: Exempt pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1130 / $0.1220 | Buy Now |
|
|
Master Electronics | Res Thin Film 1206 12.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R COO: Japan RoHS: Compliant | 0 |
|
$0.1033 / $0.1226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy