Part Details for ERA1AEB4530C by Panasonic Electronic Components
Results Overview of ERA1AEB4530C by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA1AEB4530C Information
ERA1AEB4530C by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERA1AEB4530C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ERA1AEB4530C
|
Avnet Asia | (Alt: ERA1AEB4530C) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 13 Weeks, 5 Days | 0 |
|
RFQ |
US Tariff Estimator: ERA1AEB4530C by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERA1AEB4530C
ERA1AEB4530C CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERA1AEB4530C Part Data Attributes
|
|
ERA1AEB4530C
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA1AEB4530C
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.05W, 453ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.23 Mm | |
| Package Length | 0.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.3 Mm | |
| Packing Method | Tr, Pressed Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.05 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200, Iec60115-8 | |
| Resistance | 453 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 25 V |