Part Details for ERA6ARW912V by Panasonic Electronic Components
Results Overview of ERA6ARW912V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERA6ARW912V Information
ERA6ARW912V by Panasonic Electronic Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERA6ARW912V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25AM0117
|
Newark | Res, 9K1, 0.0005, Thin Film, 0805 Rohs Compliant: Yes |Panasonic ERA6ARW912V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.4350 / $0.4610 | Buy Now |
|
DISTI #
70360917
|
RS | METAL FILM SMNT RESISTOR 0805 CASE 9.1KOHM +/-0.05% 0.125W +/-10PPM/DEGC Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4990 | RFQ |
|
DISTI #
ERA6ARW912V
|
TME | Resistor: thin film, SMD, 0805, 9.1kΩ, 125mW, ±0.05%, ERA6ARW Min Qty: 5000 | 0 |
|
$0.2970 | RFQ |
US Tariff Estimator: ERA6ARW912V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERA6ARW912V
ERA6ARW912V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERA6ARW912V Part Data Attributes
|
|
ERA6ARW912V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA6ARW912V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.125W, 9100ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 12 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200, Iec60115-8 | |
| Resistance | 9100 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 100 V |
Alternate Parts for ERA6ARW912V
This table gives cross-reference parts and alternative options found for ERA6ARW912V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA6ARW912V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TE05E912BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | ERA6ARW912V vs TE05E912BB |
| PRC0805TTC109.1K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | ERA6ARW912V vs PRC0805TTC109.1K+/-0.05% |
| TD05E912BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | ERA6ARW912V vs TD05E912BC |
| PRC0805TC10W9.1K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | ERA6ARW912V vs PRC0805TC10W9.1K+-0.1% |
| TD05E912BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | ERA6ARW912V vs TD05E912BT |
| TD05E912BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | ERA6ARW912V vs TD05E912BB |
| PRC0805TC109.1K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | ERA6ARW912V vs PRC0805TC109.1K+/-0.1% |
| PRC0805TC10X9.1K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 9100ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | ERA6ARW912V vs PRC0805TC10X9.1K+-0.1% |
| PRC0805TC10W9.1K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | ERA6ARW912V vs PRC0805TC10W9.1K+-0.05% |
| PRC0805TTC10W9.1K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 9100ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | ERA6ARW912V vs PRC0805TTC10W9.1K+-0.05% |