| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNC55J4120FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 412 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55412R00FEEA500 vs RNC55J4120FSB14 |
| RNC55J4120FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 412 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55412R00FEEA500 vs RNC55J4120FSBSL |
| ERC55412R00FEEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | ERC55412R00FEEA500 vs ERC55412R00FEEK500 |
| RNC55J4120FSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 412 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55412R00FEEA500 vs RNC55J4120FSRSL |
| RNC55J4120FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 412ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55412R00FEEA500 vs RNC55J4120FSBSL |
| RNC55J4120FMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 412ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55412R00FEEA500 vs RNC55J4120FMB14 |
| RNC55J4120FRB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 412ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | ERC55412R00FEEA500 vs RNC55J4120FRB14 |
| RNC55J4120FSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 412ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount | ERC55412R00FEEA500 vs RNC55J4120FSRE8 |
| RNC55J4120FRRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 412 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | ERC55412R00FEEA500 vs RNC55J4120FRRE6 |
| RNC55J4120FSRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 412ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount | ERC55412R00FEEA500 vs RNC55J4120FSRE7 |
Part Details for ERC55412R00FEEA500 by Vishay Intertechnologies
Results Overview of ERC55412R00FEEA500 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERC55412R00FEEA500 Information
ERC55412R00FEEA500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: ERC55412R00FEEA500 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ERC55412R00FEEA500 Part Data Attributes
|
|
ERC55412R00FEEA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC55412R00FEEA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 412ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Precision | |
| Construction | Tubular | |
| Lead Diameter | 0.64 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 2.39 Mm | |
| Package Length | 6.35 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 125 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for ERC55412R00FEEA500
This table gives cross-reference parts and alternative options found for ERC55412R00FEEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC55412R00FEEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.