Datasheets
ERL05412R00FKEK500 by: Vishay Intertechnologies

Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Part Details for ERL05412R00FKEK500 by Vishay Intertechnologies

Results Overview of ERL05412R00FKEK500 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

ERL05412R00FKEK500 Information

ERL05412R00FKEK500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: ERL05412R00FKEK500 by Vishay Intertechnologies

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ERL05412R00FKEK500
Vishay Intertechnologies
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

ERL05412R00FKEK500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ERL05412R00FKEK500 Part Data Attributes

ERL05412R00FKEK500 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
ERL05412R00FKEK500 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Rohs Code Yes
Part Life Cycle Code Active
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 13 Weeks
Construction Tubular
Lead Diameter 0.41 Mm
Lead Length 31.75 Mm
Mounting Feature Through Hole Mount
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 1.68 Mm
Package Length 3.81 Mm
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 412 Ω
Resistor Type Fixed Resistor
Surface Mount No
Technology Metal Film
Temperature Coefficient 100 Ppm/°C
Terminal Shape Wire
Tolerance 1%
Working Voltage 200 V

Alternate Parts for ERL05412R00FKEK500

This table gives cross-reference parts and alternative options found for ERL05412R00FKEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL05412R00FKEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RLR05C4120FSB14 Vishay Dale Check for Price RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 412ohm, THROUGH HOLE MOUNT, AXIAL LEADED ERL05412R00FKEK500 vs RLR05C4120FSB14
RLR05C4120FRBSL Vishay Dale Check for Price RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 412ohm, THROUGH HOLE MOUNT, AXIAL LEADED ERL05412R00FKEK500 vs RLR05C4120FRBSL
RLR05C4120FSRE5 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount ERL05412R00FKEK500 vs RLR05C4120FSRE5
RLR05C4120FPRE6 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED ERL05412R00FKEK500 vs RLR05C4120FPRE6
RLR05C4120FRRE6 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED ERL05412R00FKEK500 vs RLR05C4120FRRE6
RLR05C4120FRRSL Vishay Dale Check for Price RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 412ohm, THROUGH HOLE MOUNT, AXIAL LEADED ERL05412R00FKEK500 vs RLR05C4120FRRSL
RLR05C4120FPRE5 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount ERL05412R00FKEK500 vs RLR05C4120FPRE5
RLR05C4120FSRE7 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount ERL05412R00FKEK500 vs RLR05C4120FSRE7
RLR05C4120FPRE8 Vishay Intertechnologies Check for Price Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount ERL05412R00FKEK500 vs RLR05C4120FPRE8
RLR05C4120FSRSL Vishay Intertechnologies Check for Price Fixed Resistor, Metal Film, 0.125W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED ERL05412R00FKEK500 vs RLR05C4120FSRSL
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERL05412R00FKEK500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERL05412R00FKEK500 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ERL05412R00FKEK500 would you like to use for your alert(s)?
  • Please alert me when ERL05412R00FKEK500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERL05412R00FKEK500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERL05412R00FKEK500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERL05412R00FKEK500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERL05412R00FKEK500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERL05412R00FKEK500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: