Part Details for ERL1B by Diotec Semiconductor AG
Overview of ERL1B by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ERL1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-ERL1BTR-ND
|
DigiKey | DIODE GEN PURP 100V 1A SOD123F Min Qty: 750 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.1073 / $0.3756 | Buy Now |
DISTI #
4878-ERL1B-ND
|
DigiKey | DIODE GEN PURP 100V 1A SOD123F Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0632 | Buy Now |
DISTI #
637-ERL1B
|
Mouser Electronics | Rectifiers Diode, Superfast, SOD-123FL, 100V, 1A, 150C RoHS: Compliant | 0 |
|
$0.0520 / $0.3800 | Order Now |
|
Onlinecomponents.com | Diode - Superfast - SOD-123FL - 100V - 1A - 35ns RoHS: Compliant | 0 |
|
$0.0360 / $0.0478 | Buy Now |
DISTI #
ERL1B-DIO
|
TME | Diode: rectifying, SMD, 100V, 1A, 35ns, SOD123F, Ufmax: 0.95V Min Qty: 10 | 0 |
|
$0.0438 / $0.0755 | RFQ |
Part Details for ERL1B
ERL1B CAD Models
ERL1B Part Data Attributes:
|
ERL1B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ERL1B
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-123FL, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ERL1B
This table gives cross-reference parts and alternative options found for ERL1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G1BSF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ERL1B vs G1BSF6 |
G1BSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ERL1B vs G1BSF2 |
SS110F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ERL1B vs SS110F-HF |
USL1B-AQ | Rectifier Diode, | Diotec Semiconductor AG | ERL1B vs USL1B-AQ |
EGFM102-M | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | ERL1B vs EGFM102-M |
SS110-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ERL1B vs SS110-HF |
SA2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | ERL1B vs SA2 |
1A2 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | ERL1B vs 1A2 |
FM1100-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | ERL1B vs FM1100-MH-H |
ES1BW-T | Rectifier Diode, | Rectron Semiconductor | ERL1B vs ES1BW-T |