-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES1DHE3_A/I
|
Avnet Americas | Diode Ultrafast Recovery Rectifier 200V 1A 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: ES1DHE3_A/I) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 | Buy Now |
DISTI #
78-ES1DHE3_A/I
|
Mouser Electronics | Rectifiers 1.0 Amp 200 Volt 30 Amp IFSM RoHS: Compliant | 22287 |
|
$0.0930 / $0.3700 | Buy Now |
|
Future Electronics | Diode Standard 200 V 1A Surface Mount DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0805 / $0.0851 | Buy Now |
DISTI #
69829360
|
Verical | Diode Switching 200V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 7500 Package Multiple: 7500 Date Code: 2332 | Americas - 7500 |
|
$0.0574 | Buy Now |
DISTI #
63331386
|
Verical | Diode Switching 200V 1A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 68 Package Multiple: 1 Date Code: 2233 | Americas - 1720 |
|
$0.0873 / $0.2476 | Buy Now |
|
Bristol Electronics | 6825 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 200V V(RRM), SILICON, DO-214AC | 5460 |
|
$0.1186 / $0.5930 | Buy Now |
DISTI #
ES1DHE3-A/I
|
TME | Diode: rectifying, SMD, 200V, 1A, 35ns, DO214AC,SMA, Ufmax: 0.92V Min Qty: 5 | 0 |
|
$0.1910 / $0.2860 | RFQ |
DISTI #
ES1DHE3_A/I
|
Avnet Asia | Diode Ultrafast Recovery Rectifier 200V 1A 2-Pin DO-214AC Plastic T/R (Alt: ES1DHE3_A/I) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S803618299594
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 7500 |
|
$0.0872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES1DHE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES1DHE3_A/I
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES1DHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1DHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1D-E3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ES1DHE3_A/I vs ES1D-E3/61T |
ES1D-E3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ES1DHE3_A/I vs ES1D-E3/5AT |