Select Manufacturer to View ES2AW Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| AK Semiconductor | Surface Mount Superfast Recovery Rectifier in SOD-123FL package, 50 to 600V reverse voltage, 2A forward current, 35ns maximum reverse recovery time, 0.95V typical forward voltage at 2A. |
|
View Details | |
| Microdiode Semiconductor (MDD) | Glass passivated, low leakage, 250°C/10s soldering, 50-600V, 2.0A, JEDEC 6OD-123FL, MIL-STD-750. 0.375” leads, 5 lbs. tension. |
|
View Details |