Part Details for ES2D-RTF/H by KEC
Results Overview of ES2D-RTF/H by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2D-RTF/H Information
ES2D-RTF/H by KEC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
ES2D-RTF/H Part Data Attributes
|
|
ES2D-RTF/H
KEC
Buy Now
Datasheet
|
Compare Parts:
ES2D-RTF/H
KEC
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
|
| Part Life Cycle Code | Active | |
| Package Description | Smb, 2 Pin | |
| ECCN Code | EAR99 | |
| Application | Super Fast Recovery | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.95 V | |
| JESD-30 Code | R-PDSO-C2 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Surface Mount | Yes | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |