| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ES2DA-13-F | Diodes Incorporated | $0.2619 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon | ES2DP vs ES2DA-13-F |
| ES2DAE2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC | ES2DP vs ES2DAE2 |
| ES2DA-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon | ES2DP vs ES2DA-7 |
| ES2DA | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC | ES2DP vs ES2DA |
| ES2D-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC | ES2DP vs ES2D-TP |
| ES2DAE3 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC | ES2DP vs ES2DAE3 |
| ES2DA | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC | ES2DP vs ES2DA |
| ES2DAE3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC | ES2DP vs ES2DAE3G |
| ES2DAF4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC | ES2DP vs ES2DAF4G |
| ES2DAHF4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC | ES2DP vs ES2DAHF4G |
Part Details for ES2DP by Micro Commercial Components
Results Overview of ES2DP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2DP Information
ES2DP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
ES2DP Part Data Attributes
|
|
ES2DP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ES2DP
Micro Commercial Components
DIODE 2 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AC, PLASTIC, HSMA, 2 PIN, Rectifier Diode
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AC | |
| Package Description | Plastic, Hsma, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown |
Alternate Parts for ES2DP
This table gives cross-reference parts and alternative options found for ES2DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES2DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.