Part Details for ES2MP by Micro Commercial Components
Results Overview of ES2MP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES2MP Information
ES2MP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ES2MP
ES2MP CAD Models
ES2MP Part Data Attributes
|
|
ES2MP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ES2MP
Micro Commercial Components
DIODE 2 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AC, PLASTIC, HSMA, 2 PIN, Rectifier Diode
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AC | |
| Package Description | Plastic, Hsma, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown |