Part Details for ES3CBF by Galaxy Microelectronics
Overview of ES3CBF by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES3CBF
ES3CBF CAD Models
ES3CBF Part Data Attributes
|
ES3CBF
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
ES3CBF
Galaxy Microelectronics
Super Fast Recovery Rectifier, VRRM MAX (V): 150V; IAV MAX (A): 3A; VFM MAX (V): 0.95V; @ IF (A): 3A; IFSM MAX (A): 100A; IR MAX (UA): 5uA; @VR (V): 150V; TRR MAX (NS): 35ns; Package: SMBF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SMBF | |
Package Description | SMBF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ES3CBF
This table gives cross-reference parts and alternative options found for ES3CBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3CBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3CB | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES3CBF vs ES3CB |
SK315 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | DC Components Co Ltd | ES3CBF vs SK315 |
SK3B5AE | Rectifier Diode, | Surge Components Inc | ES3CBF vs SK3B5AE |
ES3CBHM4G | Rectifier Diode, | Taiwan Semiconductor | ES3CBF vs ES3CBHM4G |
ER3C | Rectifier Diode, 1 Element, 3A, 150V V(RRM), | Galaxy Microelectronics | ES3CBF vs ER3C |
SK3150BH-LTP | Rectifier Diode, | Micro Commercial Components | ES3CBF vs SK3150BH-LTP |
ES3CHV6G | Rectifier Diode, | Taiwan Semiconductor | ES3CBF vs ES3CHV6G |
ER3CB | Rectifier Diode, 1 Element, 3A, 150V V(RRM), | Galaxy Microelectronics | ES3CBF vs ER3CB |
ES3CB | Rectifier Diode, | Taitron Components Inc | ES3CBF vs ES3CB |
FM3150AV-T | Rectifier Diode, | Rectron Semiconductor | ES3CBF vs FM3150AV-T |