Part Details for ES3GC by SLKOR
Results Overview of ES3GC by SLKOR
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES3GC Information
ES3GC by SLKOR is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES3GC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5399-ES3GCCT-ND
|
DigiKey | 35NS 400V 1.25V@3A 3A SMC Min Qty: 1 Container: Cut Tape |
2960 Cut Tape |
|
$0.0654 / $0.2400 | Buy Now |
|
DISTI #
5399-ES3GCDKR-ND
|
DigiKey | 35NS 400V 1.25V@3A 3A SMC Min Qty: 1 Container: Digi-Reel |
2960 Digi-Reel® |
|
$0.0654 / $0.2400 | Buy Now |
|
DISTI #
5399-ES3GCTR-ND
|
DigiKey | 35NS 400V 1.25V@3A 3A SMC Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0400 / $0.0476 | Buy Now |
|
|
LCSC | 35ns 400V 1.25V3A 3A SMC Single Diodes | 90 |
|
$0.0213 / $0.0404 | Buy Now |