Part Details for ES3JB by SLKOR
Results Overview of ES3JB by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ES3JB Information
ES3JB by SLKOR is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ES3JB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 35ns 600V 1 Independent 1.68V3A 3A SMB Single Diodes RoHS | 1640 |
|
$0.0143 / $0.0317 | Buy Now |
|
|
Unikey Electronic Pte Ltd | 35ns 5μA SMB(DO-214AA) Min Qty: 3000 Date Code: within 2 years | 30000 |
|
$0.0105 / $0.0110 | Buy Now |