Part Details for ESD11B5.0ST5G by onsemi
Overview of ESD11B5.0ST5G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD11B5.0ST5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0884
|
Newark | Diode, Esd, 5V, 0.25W, Dsn |Onsemi ESD11B5.0ST5G RoHS: Not Compliant Min Qty: 5350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0760 | Buy Now |
DISTI #
ESD11B5.0ST5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin DSN T/R - Tape and Reel (Alt: ESD11B5.0ST5G) RoHS: Compliant Min Qty: 5342 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 289650 Partner Stock |
|
$0.0580 / $0.0693 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 5V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 7769 |
|
$0.1138 / $0.6500 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 5V, Bidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 289650 |
|
$0.0581 / $0.0683 | Buy Now |
Part Details for ESD11B5.0ST5G
ESD11B5.0ST5G CAD Models
ESD11B5.0ST5G Part Data Attributes
|
ESD11B5.0ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD11B5.0ST5G
onsemi
Bidirectional Surge Protector in 0201-CSP Mid-Capacitance Bi-Directional Surge Protector, DSN2, 0.6x0.3, 0.4P, (0201), 5000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DSN2, 0.6x0.3, 0.4P, (0201) | |
Package Description | 0.60 X 0.30 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 152AA-01, DSN2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 152AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.8 V | |
Breakdown Voltage-Nom | 5.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ESD11B5.0ST5G
This table gives cross-reference parts and alternative options found for ESD11B5.0ST5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD11B5.0ST5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD11N5.0ST5G | ESD / Surge Protector 5V Bi Directional TVS in DSN Package, DSN2, 0.6x0.3, 0.4P, (0201), 5000-DSFTP | onsemi | ESD11B5.0ST5G vs ESD11N5.0ST5G |