Filter Your Search
1 - 2 of 2 results
|
ESD11B5.0ST5G
onsemi
|
Check for Price | Yes | Obsolete | 250 mW | 5.8 V | SILICON | 5.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | Not Qualified | R-XBCC-N2 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | ONSEMI | DSN2, 0.6x0.3, 0.4P, (0201) | 0.60 X 0.30 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 152AA-01, DSN2, 2 PIN | 2 | 152AA | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||
|
SSESD11B5.0ST5G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 10 V | 5.8 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 5 V | AVALANCHE | NOT SPECIFIED | NOT SPECIFIED | ONSEMI | 152AS | compliant | EAR99 | 8541.10.00.50 | onsemi |