Part Details for ESD321DPYR by Texas Instruments
Results Overview of ESD321DPYR by Texas Instruments
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD321DPYR Information
ESD321DPYR by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD321DPYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-51108-1-ND
|
DigiKey | TVS DIODE 3.6VWM 6.8VC 2X1SON Min Qty: 1 Container: Cut Tape |
645237 Cut Tape |
|
$0.1939 / $0.6500 | Buy Now |
|
DISTI #
92824217
|
Verical | ESD Suppressor TVS Uni-Dir 3.6V 2-Pin X1SON T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 2601 | Americas - 2708 |
|
$0.1078 / $0.2813 | Buy Now |
|
DISTI #
93831362
|
Verical | ESD Suppressor TVS Uni-Dir 3.6V 2-Pin X1SON T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2232 | Americas - 1161 |
|
$0.1010 / $0.3372 | Buy Now |
|
DISTI #
595-ESD321DPYR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 0.9pF 3.6V +/-30kV E SD protection diode RoHS: Compliant | 41161 |
|
$0.1100 / $0.6200 | Buy Now |
|
DISTI #
V72:2272_22339530
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.6V 2-Pin X1SON T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2601 Container: Cut Strips | Americas - 2708 |
|
$0.1078 / $0.4755 | Buy Now |
|
DISTI #
P02:6590_10055715
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.6V 2-Pin X1SON T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2232 Container: Cut Strips | Asia - 1161 |
|
$0.1011 / $0.3374 | Buy Now |
|
|
Bristol Electronics | ESD Suppressor TVS Uni-Dir 3.6V 2-Pin X1SON T/R Min Qty: 1 | 600000 |
|
$0.0722 / $0.5775 | Buy Now |
|
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 3.6V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 480000 |
|
$0.0675 / $0.4500 | Buy Now |
|
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 3.6V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 480000 |
|
$0.0847 / $0.7700 | Buy Now |
|
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 3.6V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 409 |
|
$0.1125 / $0.1800 | Buy Now |
US Tariff Estimator: ESD321DPYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ESD321DPYR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD321DPYR Part Data Attributes
|
|
ESD321DPYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ESD321DPYR
Texas Instruments
Trans Voltage Suppressor Diode, 40W, 3.6V V(RWM), Unidirectional, 1 Element, Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Date Of Intro | 2018-08-02 | |
| Breakdown Voltage-Max | 7.5 V | |
| Breakdown Voltage-Min | 4.5 V | |
| Breakdown Voltage-Nom | 6 V | |
| Clamping Voltage-Max | 6.8 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PSSO-N2 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 40 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5 | |
| Rep Pk Reverse Voltage-Max | 3.6 V | |
| Reverse Current-Max | 0.01 µA | |
| Reverse Test Voltage | 3.6 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
ESD321DPYR Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal ESD protection involves placing the ESD321DPYR close to the connector or interface it is protecting, using short traces, and minimizing the distance between the device and the protected circuit. Additionally, a solid ground plane and a low-impedance path to ground are essential.
-
To choose the correct ESD protection device, consider the interface or circuit being protected, the voltage and current requirements, and the level of ESD protection required (e.g., IEC 61000-4-2). The ESD321DPYR is suitable for USB, HDMI, and other high-speed interfaces.
-
The ESD321DPYR is rated for operation from -40°C to 125°C, making it suitable for a wide range of applications, including industrial and automotive systems.
-
The ESD321DPYR is designed to withstand multiple ESD strikes without degradation or failure. It can absorb and dissipate the energy from multiple ESD events, providing reliable protection for the downstream circuitry.
-
Yes, the ESD321DPYR can be used in conjunction with other ESD protection devices to provide additional protection for sensitive circuits. However, care must be taken to ensure that the devices do not interfere with each other's operation.