-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 158W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD3V3D5-TPMSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 14.1VC SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
219138 In Stock |
|
$0.0355 / $0.2800 | Buy Now |
DISTI #
833-ESD3V3D5-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3.3V 158W RoHS: Compliant | 69798 |
|
$0.0360 / $0.2800 | Buy Now |
|
Future Electronics | ESD3V3D5 Series 5 V 105 pF Uni-Directional ESD Protection - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks Container: Reel | 240000Reel |
|
$0.0300 / $0.0338 | Buy Now |
DISTI #
63488501
|
Verical | ESD Suppressor Diode TVS Uni-Dir 3V 13Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 | Americas - 3000000 |
|
$0.0310 | Buy Now |
DISTI #
83681405
|
Verical | ESD Suppressor Diode TVS Uni-Dir 3V 13Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2401 | Americas - 64000 |
|
$0.0270 / $0.0318 | Buy Now |
DISTI #
82432185
|
Verical | ESD Suppressor Diode TVS Uni-Dir 3V 13Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2422 | Americas - 64000 |
|
$0.0306 / $0.0396 | Buy Now |
|
Bristol Electronics | 2190 |
|
RFQ | ||
|
Quest Components | 158 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 1752 |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
SMC-ESD3V3D5-TP
|
Sensible Micro Corporation | Diodes Inc RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 88 |
|
$0.1710 / $0.1852 | RFQ |
|
LCSC | 16A 14.1V 5V Unidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | 11592 |
|
$0.0116 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD3V3D5-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ESD3V3D5-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 158W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 5 V | |
Clamping Voltage-Max | 13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 158 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for ESD3V3D5-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD3V3D5-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD5Z3.3T5G | ESD Protection Diode, SOD-523 3.3 V, 8000-REEL | onsemi | ESD3V3D5-TP vs ESD5Z3.3T5G |
SZESD5Z3.3T1G | ESD Protection Diode, SOD-523, 3000-REEL, Automotive Qualified | onsemi | ESD3V3D5-TP vs SZESD5Z3.3T1G |
ESD5Z3.3T1 | 158W, UNIDIRECTIONAL, SILICON, TVS DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 502-01, 2 PIN | onsemi | ESD3V3D5-TP vs ESD5Z3.3T1 |
SZESD5Z3.3T5G | ESD Protection Diode, SOD-523, 8000-REEL, Automotive Qualified | onsemi | ESD3V3D5-TP vs SZESD5Z3.3T5G |
ESD3V3D5-TP-HF | Trans Voltage Suppressor Diode, 158W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Micro Commercial Components | ESD3V3D5-TP vs ESD3V3D5-TP-HF |
ESD3V3D5-T | Transient Suppressor, | Micro Commercial Components | ESD3V3D5-TP vs ESD3V3D5-T |
ESD3V3D5 | Trans Voltage Suppressor Diode, 158W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | ESD3V3D5-TP vs ESD3V3D5 |
ESD5Z3.3T1G | ESD Protection Diode, SOD-523 3.3 V, SOD-523 2 LEAD, 3000-REEL | onsemi | ESD3V3D5-TP vs ESD5Z3.3T1G |