SZESD5Z3.3T5G
onsemi
Description: ESD Protection Diode, SOD-523, 8000-REEL, Automotive Qualified

Overview of SZESD5Z3.3T5G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HM2PN1PNF3T5GFLF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 row Vertical Header, Type A with 110 Signal Pins , Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant
HM2P09PKJ3T5GFLF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant

Price & Stock for SZESD5Z3.3T5G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AC4962
Newark Sod-523 Eut Sngl Cu Pbf/Reel |Onsemi SZESD5Z3.3T5G RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Flip Electronics Stock, ship today 88000
RFQ

CAD Models for SZESD5Z3.3T5G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SZESD5Z3.3T5G by onsemi

SZESD5Z3.3T5G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
SOD-523, 2 PIN
Manufacturer Package Code
502-01
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2018-09-12
Samacsys Manufacturer
onsemi
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Min
5 V
Clamping Voltage-Max
14.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
158 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101; IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max
3.3 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
3.3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SZESD5Z3.3T5G
    onsemi
    ESD Protection Diode, SOD-523, 8000-REEL, Automotive Qualified
    VS

Alternate Parts for SZESD5Z3.3T5G

This table gives cross-reference parts and alternative options found for SZESD5Z3.3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZESD5Z3.3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESD5Z3.3T5G ESD Protection Diode, SOD-523 3.3 V, 8000-REEL onsemi SZESD5Z3.3T5G vs ESD5Z3.3T5G
SZESD5Z3.3T1G ESD Protection Diode, SOD-523, 3000-REEL, Automotive Qualified onsemi SZESD5Z3.3T5G vs SZESD5Z3.3T1G
ESD5Z3.3T1 158W, UNIDIRECTIONAL, SILICON, TVS DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 502-01, 2 PIN onsemi SZESD5Z3.3T5G vs ESD5Z3.3T1
ESD3V3D5-TP-HF Trans Voltage Suppressor Diode, 158W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 Micro Commercial Components SZESD5Z3.3T5G vs ESD3V3D5-TP-HF
ESD3V3D5-T Transient Suppressor, Micro Commercial Components SZESD5Z3.3T5G vs ESD3V3D5-T
ESD3V3D5 Trans Voltage Suppressor Diode, 158W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Micro Commercial Components SZESD5Z3.3T5G vs ESD3V3D5
ESD5Z3.3T1G ESD Protection Diode, SOD-523 3.3 V, SOD-523 2 LEAD, 3000-REEL onsemi SZESD5Z3.3T5G vs ESD5Z3.3T1G
ESD3V3D5-TP Trans Voltage Suppressor Diode, 158W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC PACKAGE-2 Micro Commercial Components SZESD5Z3.3T5G vs ESD3V3D5-TP
Part Number Description Manufacturer Compare
ESD5Z3.3T1G ESD Protection Diode, SOD-523 3.3 V, SOD-523 2 LEAD, 3000-REEL onsemi SZESD5Z3.3T5G vs ESD5Z3.3T1G
ESD5Z3.3T5G ESD Protection Diode, SOD-523 3.3 V, 8000-REEL onsemi SZESD5Z3.3T5G vs ESD5Z3.3T5G
SZESD5Z3.3T1G ESD Protection Diode, SOD-523, 3000-REEL, Automotive Qualified onsemi SZESD5Z3.3T5G vs SZESD5Z3.3T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZESD5Z3.3T5G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZESD5Z3.3T5G by onsemi

Select Manufacturer
Which Manufacturer of SZESD5Z3.3T5G would you like to use for your alert(s)?
  • Please alert me when SZESD5Z3.3T5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZESD5Z3.3T5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZESD5Z3.3T5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZESD5Z3.3T5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZESD5Z3.3T5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZESD5Z3.3T5G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: