Part Details for ESD7205M3T5G by onsemi
Overview of ESD7205M3T5G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for ESD7205M3T5G
ESD7205M3T5G CAD Models
ESD7205M3T5G Part Data Attributes
|
ESD7205M3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7205M3T5G
onsemi
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 5.2 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ESD7205M3T5G
This table gives cross-reference parts and alternative options found for ESD7205M3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD7205M3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZESD7205M3T5G | Trans Voltage Suppressor Diode | onsemi | ESD7205M3T5G vs SZESD7205M3T5G |
ESD7205WTT1G | Low Capacitance ESD Protection Diodes for High Speed Data Lines, 3000-REEL | onsemi | ESD7205M3T5G vs ESD7205WTT1G |
ESD7205DT5G | Low Capacitance ESD Protection Diodes for High Speed Data Lines 5V ESD Protection Diode, 8000-REEL | onsemi | ESD7205M3T5G vs ESD7205DT5G |