-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diodes, Bidirectional, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8121
|
Newark | Esd Protection Diode, 3.3V, Sod-923-2, Clamping Voltage Vc Max:-, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:3.3V, Power Dissipation Pd:300Mw, Product Range:Esd9B Series, Automotive Qualification Rohs Compliant: Yes |Onsemi ESD9B3.3ST5G Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 56000 |
|
$0.0320 / $0.0350 | Buy Now |
DISTI #
44X6627
|
Newark | Esd Protection Diodes, Bidirectional/ Reel Rohs Compliant: Yes |Onsemi ESD9B3.3ST5G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 58151 |
|
$0.0440 / $0.2420 | Buy Now |
DISTI #
13P3801
|
Newark | Tvs Diode, 3.3V, Sod-923, Full Reel, Clamping Voltage Vc Max:-, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:3.3V, Power Dissipation Pd:300Mw, Product Range:Esd9B Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi ESD9B3.3ST5G Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0480 | Buy Now |
DISTI #
ESD9B3.3ST5GOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 11.5VC SOD923 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
172130 In Stock |
|
$0.0235 / $0.2400 | Buy Now |
DISTI #
ESD9B3.3ST5G
|
Avnet Americas | ESD Suppressor TVS ±18KV 2-Pin SOD-923 T/R - Tape and Reel (Alt: ESD9B3.3ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Reel | 4800027521 Factory Stock |
|
$0.0222 / $0.0265 | Buy Now |
DISTI #
ESD9B3.3ST5G
|
Avnet Americas | ESD Suppressor TVS ±18KV 2-Pin SOD-923 T/R - Tape and Reel (Alt: ESD9B3.3ST5G) RoHS: Compliant Min Qty: 32000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0265 | Buy Now |
DISTI #
44X6627
|
Avnet Americas | ESD Suppressor TVS ±18KV 2-Pin SOD-923 T/R - Product that comes on tape, but is not reeled (Alt: 44X6627) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 58151 Partner Stock |
|
$0.0540 / $0.2420 | Buy Now |
DISTI #
863-ESD9B3.3ST5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD PROTCT BIDIRCTNL SOD923 RoHS: Compliant | 403124 |
|
$0.0260 / $0.2300 | Buy Now |
DISTI #
V72:2272_07323402
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 3.3V 11.5Vc 2-Pin SOD-923 T/R Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2414 Container: Cut Strips | Americas - 31987 |
|
$0.0279 / $0.2295 | Buy Now |
DISTI #
V36:1790_07323402
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 3.3V 11.5Vc 2-Pin SOD-923 T/R Min Qty: 8000 Package Multiple: 8000 Lead time: 35 Weeks Date Code: 2410 | Americas - 8000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD9B3.3ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD9B3.3ST5G
onsemi
ESD Protection Diodes, Bidirectional, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Package Description | LEAD FREE, PLASTIC, CASE 514AB-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 5 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-1000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |