Part Details for ESDA14V2-1BF3 by STMicroelectronics
Results Overview of ESDA14V2-1BF3 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA14V2-1BF3 Information
ESDA14V2-1BF3 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESDA14V2-1BF3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-12165-1-ND
|
DigiKey | TVS DIODE 12VWM 2FLIPCHIP Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13696 In Stock |
|
$0.0908 / $0.4500 | Buy Now |
|
|
STMicroelectronics | Single-line bidirectional Transil", array for ESD protection COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$0.1600 / $0.4200 | Buy Now |
|
|
Chip Stock | ESDASeries1Line18V10pFBi-DirectionESDProtectionTransil™-FLIPCHIP-2 | 16500 |
|
RFQ |
US Tariff Estimator: ESDA14V2-1BF3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ESDA14V2-1BF3
ESDA14V2-1BF3 Part Data Attributes
|
|
ESDA14V2-1BF3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA14V2-1BF3
STMicroelectronics
Trans Voltage Suppressor Diode, 50W, 12V V(RWM), Bidirectional, 1 Element, Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | FLIP-CHIP | |
| Package Description | Rohs Compliant, Flip Chip Package-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 18 V | |
| Breakdown Voltage-Min | 14.2 V | |
| Breakdown Voltage-Nom | 16.1 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-XBGA-B2 | |
| JESD-609 Code | e3 | |
| Non-rep Peak Rev Power Dis-Max | 50 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 12 V | |
| Reverse Current-Max | 0.5 µA | |
| Reverse Test Voltage | 12 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Ball | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESDA14V2-1BF3
This table gives cross-reference parts and alternative options found for ESDA14V2-1BF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA14V2-1BF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P4KE16CH01 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, DO-41, | ESDA14V2-1BF3 vs P4KE16CH01 |
ESDA14V2-1BF3 Frequently Asked Questions (FAQ)
-
A good PCB layout for ESDA14V2-1BF3 involves placing the device close to the connector or interface, using short traces, and minimizing the distance between the device and the protected line. A ground plane under the device is also recommended.
-
The choice of package type (e.g., SOT23, SOT323, or WLCSP) depends on the specific requirements of your application, including space constraints, thermal considerations, and reflow soldering capabilities.
-
The ESDA14V2-1BF3 is rated for operation from -40°C to 125°C, making it suitable for a wide range of applications, including automotive and industrial systems.
-
Yes, the ESDA14V2-1BF3 is suitable for high-speed interfaces, with a response time of <1 ns and a clamping voltage of <15 V. However, ensure that the device is properly matched to the specific interface requirements.
-
Follow the recommended reflow soldering profile, and ensure that the device is properly aligned and secured to the PCB during the soldering process. Avoid overheating or excessive thermal stress.